Microsemi APTM120U10DAG technical specifications.
| Continuous Drain Current (ID) | 160A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Input Capacitance | 28.9nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.29kW |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM120U10DAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.