
The APTM120U10SAG is a high-power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 3.29kW and a continuous drain current of 116A. The device is packaged in a FLANGE MOUNT, R-XUFM-X4 package and is RoHS compliant. It is suitable for use in high-power applications where a high level of reliability is required.
Microsemi APTM120U10SAG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 116A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Fall Time | 62ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 28.9nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.29kW |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 245ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM120U10SAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.