Microsemi ARF1501 technical specifications.
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 13ns |
| Gain | 17dB |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Number of Elements | 1 |
| Operating Frequency | 40 MHz |
| Output Power | 750W |
| Package Quantity | 2 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi ARF1501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.