
The ARF461AG is a RoHS compliant, TO-247 packaged RF transistor with a maximum breakdown voltage of 1kV and continuous drain current of 6.5A. It operates over a temperature range of -55°C to 150°C and has a maximum frequency of 65MHz. The transistor is suitable for high-power applications with a maximum power dissipation of 250W and output power of 150W.
Microsemi ARF461AG technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 6.5A |
| DS Breakdown Voltage-Min | 1kV |
| Gain | 13dB |
| Lead Free | Lead Free |
| Max Frequency | 65MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Power | 150W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ARF461AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.