
The ARF465AG is a N-Channel Enhancement Mode MOSFET with a continuous drain current of 6A and a gate to source voltage of 30V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is mounted through a hole and is compliant with RoHS regulations. The MOSFET has a fall time of 12ns and a turn-off delay time of 21ns, with a turn-on delay time of 7ns.
Microsemi ARF465AG technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 6A |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ARF465AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
