Microsemi ARF465BG technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 6A |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ARF465BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
