Microsemi ARF473 technical specifications.
| Continuous Drain Current (ID) | 10A |
| Frequency | 130MHz |
| Gain | 14dB |
| Max Frequency | 150MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Screw |
| Number of Elements | 2 |
| Output Power | 300W |
| Packaging | Bulk |
| RoHS Compliant | No |
| Test Voltage | 135V |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi ARF473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.