Microsemi AX1000-1BGG729 technical specifications.
| Package/Case | BGA |
| Frequency | 763MHz |
| Height | 1.73mm |
| Length | 35mm |
| Max Frequency | 763MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 516 |
| Number of Logic Blocks (LABs) | 12096 |
| Number of Logic Elements/Cells | 12096 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Propagation Delay | 0.85ns |
| RAM Size | 165888b |
| RoHS Compliant | Yes |
| Series | Act 1 |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AX1000-1BGG729 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.