Field Programmable Gate Array (FPGA) featuring 12096 logic elements/cells and 12096 registers, operating at a maximum frequency of 649MHz. This CMOS device offers 1,000,000 gates and 165888 bits of RAM, with 516 I/Os. It supports an operating supply voltage of 1.5V, with a range of 1.425V to 1.575V. The FPGA is housed in a 729-pin PBGA package for surface mounting, with a propagation delay and turn-on delay of 0.99ns. Operating temperature range is -55°C to 125°C.
Microsemi AX1000-BG729M technical specifications.
| Package/Case | BGA |
| Frequency | 649MHz |
| Height | 1.73mm |
| Length | 35mm |
| Max Frequency | 649MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 516 |
| Number of Logic Blocks (LABs) | 12096 |
| Number of Logic Elements/Cells | 12096 |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | No |
| Series | Act 1 |
| Turn-On Delay Time | 0.99ns |
| Width | 35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi AX1000-BG729M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.