Microsemi AX500-1CQ352M technical specifications.
| Height | 2.66mm |
| Length | 48mm |
| Max Frequency | 763MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 500000 |
| Number of I/Os | 198 |
| Number of Logic Blocks (LABs) | 8064 |
| Number of Registers | 5376 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 73728b |
| RoHS Compliant | No |
| Series | Axcelerator |
| Speed Grade | 1 |
| Weight | 0.37274oz |
| Width | 48mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi AX500-1CQ352M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.