This 4PDT relay has a maximum current rating of 10A and can operate within a temperature range of -70°C to 125°C. It is rated for a maximum voltage of 28V DC and 208V AC. The relay is mounted using flanges and is available in bulk packaging.
Microsemi BR230D-20B2-6V-005L technical specifications.
| Coil Current | 300mA |
| Coil Resistance | 20R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | J-Hook |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR230D-20B2-6V-005L to view detailed technical specifications.
No datasheet is available for this part.