Microsemi CD6268CA technical specifications.
| Package/Case | DIE |
| Direction | Bidirectional |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Peak Pulse Current | 132A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi CD6268CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.