Microsemi CDLL4148 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DO-213AA |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 325°C/W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reverse Recovery Time | 20ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi CDLL4148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.