
The CPT300100 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 300A and a maximum reverse voltage of 100V. The diode is packaged in a TO-244AB package and is mounted via screw on a chassis. It is not radiation hardened and is not RoHS compliant.
Microsemi CPT300100 technical specifications.
| Average Rectified Current | 150A |
| Package/Case | TO-244AB |
| Forward Current | 300A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 4mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi CPT300100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.