
The CPT50060 is a general purpose rectifier module with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 60V and a maximum reverse current of 8mA. The module is chassis mountable with screws and is available in bulk packaging. The rectifier has a maximum repetitive reverse voltage of 60V and a peak non-repetitive surge current of 5kA.
Microsemi CPT50060 technical specifications.
| Average Rectified Current | 250A |
| Package/Case | Module |
| Forward Current | 500A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 8mA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 5kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi CPT50060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.