
The CPT600100 is a general purpose rectifier with a maximum operating temperature range of -55°C to 175°C. It has a maximum repetitive reverse voltage of 100V and a maximum reverse current of 8mA. The device is rated for a maximum forward current of 600A and a peak non-repetitive surge current of 6kA. It is packaged in a module case and is RoHS compliant. The rectifier is suitable for use in a variety of applications where high current handling is required.
Microsemi CPT600100 technical specifications.
| Average Rectified Current | 300A |
| Capacitance | 9nF |
| Package/Case | Module |
| Current Rating | 600A |
| Forward Current | 600A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 8mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 6kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi CPT600100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.