Microsemi CPT60035 technical specifications.
| Average Rectified Current | 300A |
| Package/Case | TO-244AB |
| Forward Current | 600A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 8mA |
| Max Reverse Voltage (DC) | 35V |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 6kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi CPT60035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.