The FST16045 is a general purpose rectifier diode with an average rectified current of 80A and a maximum repetitive reverse voltage of 45V. It operates within a temperature range of -55°C to 175°C and is mounted via screws to a chassis. The diode is available in bulk packaging and is not radiation hardened or RoHS compliant.
Microsemi FST16045 technical specifications.
| Average Rectified Current | 80A |
| Forward Current | 160A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.2kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi FST16045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.