The FST16045D is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 45V and a maximum reverse current of 2mA. The device is packaged in a TO-249 package and is mounted via screw. It is not radiation hardened and is not RoHS compliant.
Microsemi FST16045D technical specifications.
| Average Rectified Current | 80A |
| Package/Case | TO-249 |
| Forward Current | 160A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.2kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi FST16045D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.