
The FST16050 is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 50V and a maximum reverse current of 2mA. The device is rated for a maximum forward current of 160A and a peak non-repetitive surge current of 1.2kA. The FST16050 is packaged in a TO-249 case and is suitable for chassis mount applications.
Microsemi FST16050 technical specifications.
| Average Rectified Current | 80A |
| Package/Case | TO-249 |
| Forward Current | 160A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.2kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi FST16050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
