
The FST30100 is a general purpose rectifier with a maximum reverse voltage of 100V and a current rating of 30A. It features a capacitance of 550pF and is packaged in a TO-247AD package. The device is available in a bulk packaging with a quantity of 500 units. The FST30100 is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for use in through hole and radial mounting configurations.
Microsemi FST30100 technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 550pF |
| Package/Case | TO-247AD |
| Current Rating | 30A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi FST30100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
