Microsemi FST31180 technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 230pF |
| Package/Case | TO-220-3 |
| Current Rating | 30A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 180V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi FST31180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
