Microsemi FST80150SM5C technical specifications.
| Average Rectified Current | 40A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi FST80150SM5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.