The FST8145 is a general purpose rectifier module with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 40A and a peak non-repetitive surge current of 800A. The module is also capable of withstanding a maximum reverse voltage of 45V and a maximum reverse current of 3mA. The FST8145 is available in a module package and is RoHS compliant.
Microsemi FST8145 technical specifications.
| Average Rectified Current | 40A |
| Package/Case | Module |
| Forward Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Chassis Mount, Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 800A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi FST8145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.