Microsemi G50480B1EB1 technical specifications.
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi G50480B1EB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.