Microsemi GA300A technical specifications.
| Hold Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi GA300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.