Microsemi GG77015-01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi GG77015-01 to view detailed technical specifications.
No datasheet is available for this part.