Diode Current Reg. 100V 1.1mA 2-Pin DO-7
Microsemi GROUPBDATA/1N5297-1JANTXV technical specifications.
| Max Supply Voltage | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microsemi GROUPBDATA/1N5297-1JANTXV to view detailed technical specifications.
No datasheet is available for this part.