Microsemi JAN1N3611 technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Natural Thermal Resistance | 38°C/W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/228 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N3611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.