The JAN1N3957 is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum repetitive reverse voltage of 1kV and a maximum reverse current of 1uA. The diode is packaged in a hermetically sealed, glass, A-type package and is available in bulk packaging. The JAN1N3957 is not radiation hardened and is not RoHS compliant.
Microsemi JAN1N3957 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | Axial |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole |
| Natural Thermal Resistance | 38°C/W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/228 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N3957 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.