Microsemi JAN1N4148UB2R technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SMD/SMT |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reverse Recovery Time | 20ns |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/116 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N4148UB2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.