
The JAN1N4454UR-1 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 50V and a maximum reverse current of 100nA. The diode is packaged in a DO-213AA package and is suitable for surface mount applications. It is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Microsemi JAN1N4454UR-1 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DO-213AA |
| Forward Current | 200mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/144 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N4454UR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
