Microsemi JAN1N5288-1 technical specifications.
| Max Supply Voltage | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N5288-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.