Microsemi JAN1N5298-1 technical specifications.
| Accuracy | 10% |
| Package/Case | DO-7 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 100V |
| Mount | Through Hole |
| Output Current | 1.1mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/463 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N5298-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.