The JAN1N5523BUR-1 is a hermetically sealed, glass Zener diode with a Zener voltage of 5.1V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 2uA. The diode is packaged in a DO-213AA package and is suitable for surface mount applications. It operates over a temperature range of -65°C to 175°C.
Microsemi JAN1N5523BUR-1 technical specifications.
| Package/Case | DO-213AA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N5523BUR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.