The JAN1N5524B-1 is a Zener diode with a Zener voltage of 5.6V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 2uA. The diode is available in a hermetically sealed glass package with a DO-35 footprint and is suitable for through-hole mounting. The operating temperature range is from -65°C to 175°C.
Microsemi JAN1N5524B-1 technical specifications.
| Impedance | 30R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/437 |
| Tolerance | 5% |
| Zener Voltage | 5.6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N5524B-1 to view detailed technical specifications.
No datasheet is available for this part.