The JAN1N5546B-1 is a Zener diode with a Zener voltage of 33V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 10nA. The diode is available in a hermetic sealed package with a glass body and a DO-35 package type. It can operate over a temperature range of -65°C to 175°C and is not radiation hardened. The JAN1N5546B-1 is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/437 standard.
Microsemi JAN1N5546B-1 technical specifications.
| Impedance | 100R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/437 |
| Tolerance | 5% |
| Zener Voltage | 33V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N5546B-1 to view detailed technical specifications.
No datasheet is available for this part.