The JAN1N5556 is a unidirectional transient voltage suppressor with a clamping voltage of 63.5V and a maximum operating temperature of 175°C. It has a minimum breakdown voltage of 43.7V and a maximum reverse leakage current of 5uA. The device is packaged in a hermetic sealed, metal DO-13 package with a 2-pin configuration and is designed for through hole mounting. It is not RoHS compliant.
Microsemi JAN1N5556 technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 63.5V |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 43.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 43.7V |
| Reverse Standoff Voltage | 40.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N5556 to view detailed technical specifications.
No datasheet is available for this part.
