Microsemi JAN1N5557 technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 78.5V |
| Contact Plating | Tin, Lead |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 19A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 54V |
| Reverse Standoff Voltage | 49.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N5557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.