The JAN1N5616US is a general purpose rectifier from Microsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 400V and a maximum reverse current of 500nA. The device is packaged in a hermetically sealed glass package and is designed for surface mount applications. The JAN1N5616US is not RoHS compliant and is not radiation hardened.
Microsemi JAN1N5616US technical specifications.
| Average Rectified Current | 1A |
| Package/Case | MELF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/427 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N5616US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.