Microsemi JAN1N5630A technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 11.3V |
| Direction | Unidirectional |
| Leakage Current | 500uA |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 132A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi JAN1N5630A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.