Microsemi JAN1N6039A technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Mount | Through Hole |
| Peak Pulse Current | 103A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N6039A to view detailed technical specifications.
No datasheet is available for this part.