Microsemi JAN1N6462 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 6.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 258A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/551 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N6462 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.