Microsemi JAN2N1486 technical specifications.
| Package/Case | TO-8-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 55V |
| Collector-emitter Voltage-Max | 750mV |
| Max Collector Current | 3A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.75W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/207 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N1486 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.