Microsemi JAN2N1711 technical specifications.
| Package/Case | TO-5-3 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 1.5V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/225 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN2N1711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.