The JAN2N2324S is a silicon controlled rectifier with a maximum repetitive reverse voltage of 100V and a hold current of 2mA. It is packaged in a TO-5 package and is designed for through-hole mounting. The device operates over a temperature range of -65°C to 125°C. It is not radiation hardened and is not RoHS compliant. The JAN2N2324S is part of the Military series, meeting the MIL-PRF-19500/276 specification.
Microsemi JAN2N2324S technical specifications.
| Package/Case | TO-5 |
| Hold Current | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/276 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N2324S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
