Microsemi JAN2N2857 technical specifications.
| Package/Case | TO-72 |
| Collector Emitter Breakdown Voltage | 15V |
| Gain | 21dB |
| Max Collector Current | 40mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/343 |
| Transition Frequency | 500MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N2857 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.