The JAN2N3442 bipolar junction transistor has a collector base voltage rating of 160V and a maximum collector current of 10A. It is packaged in a TO-3, 2 PIN configuration and is designed for through hole mounting. The transistor operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 6W.
Microsemi JAN2N3442 technical specifications.
| Collector Base Voltage (VCBO) | 160V |
| Max Collector Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N3442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.