Microsemi JAN2N3584 technical specifications.
| Package/Case | TO-66 |
| Collector Base Voltage (VCBO) | 375V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Voltage (VCEO) | 250V |
| Collector-emitter Voltage-Max | 750mV |
| Emitter Base Voltage (VEBO) | 6V |
| Max Collector Current | 2A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/384 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N3584 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.