The JAN2N3811 is a NPN bipolar junction transistor with a collector base voltage of 60V and a maximum collector current of 50mA. It is packaged in a TO-78-6 cylindrical package and is designed for through hole mounting. The transistor has a maximum operating temperature range of -65°C to 200°C and a maximum power dissipation of 350mW. It is not radiation hardened and is not RoHS compliant.
Microsemi JAN2N3811 technical specifications.
| Package/Case | TO-78-6 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 250mV |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/336 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N3811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
